LED Lighting - Color
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,536 In Stock | 1 : $1.83000 Cut Tape (CT) 1,000 : $0.64960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | 350mA | 3.4V | - | 1.5A | 210mW (190mW ~ 230mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.080" (2.03mm) | |||
1,326 In Stock | 1 : $2.02000 Cut Tape (CT) 1,000 : $0.74906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | 350mA | 3.4V | - | 1.5A | 250mW (230mW ~ 270mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.080" (2.03mm) | |||
4,521 In Stock | 1 : $1.83000 Cut Tape (CT) 500 : $0.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | 350mA | 3.4V | - | 1.5A | 210mW (190mW ~ 230mW) | 25°C | 90° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.092" (2.33mm) | |||
940 In Stock | 1 : $2.02000 Cut Tape (CT) 500 : $0.86768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | 350mA | 3.4V | - | 1.5A | 250mW (230mW ~ 270mW) | 25°C | 90° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.092" (2.33mm) |