Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1,205
In Stock
1 : $3.34000
Cut Tape (CT)
1,000 : $1.79600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen525nm (Typ)350mA3.4V71 lm/W1A85lm (Typ)25°C125°Surface Mount1414 (3535 Metric)CSMD0.130" L x 0.130" W (3.30mm x 3.30mm)0.085" (2.15mm)
MFG_150353xS74500
150353YS74500
LED YELLOW 590NM SMD
Würth Elektronik
1,033
In Stock
1 : $3.34000
Cut Tape (CT)
1,000 : $1.79600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellow590nm (Typ)350mA2.2V117 lm/W700mA90lm (Typ)25°C125°Surface Mount1414 (3535 Metric)CSMD0.130" L x 0.130" W (3.30mm x 3.30mm)0.085" (2.15mm)
995
In Stock
1 : $3.34000
Cut Tape (CT)
1,000 : $1.79600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed625nm (Typ)350mA2.2V90 lm/W700mA70lm (Typ)25°C125°Surface Mount1414 (3535 Metric)CSMD0.130" L x 0.130" W (3.30mm x 3.30mm)0.085" (2.15mm)
459
In Stock
1 : $3.34000
Cut Tape (CT)
1,000 : $1.79600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue460nm (Typ)350mA3.2V22 lm/W1A25lm (Typ)25°C125°Surface Mount1313 (3333 Metric)CSMD0.130" L x 0.130" W (3.30mm x 3.30mm)0.085" (2.15mm)
Showing
1 - 4
of 4

LED Lighting - Color


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.