LED Lighting - Color
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,341 In Stock | 1 : $2.63000 Cut Tape (CT) 1,000 : $1.04802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 475nm | 1.5A | 3.67V | 17 lm/W | 3A | 96lm (80lm ~ 112 lm) | 85°C | 125° | Surface Mount | 0505 (1313 Metric) | 0505 | 0.055" L x 0.055" W (1.40mm x 1.40mm) | 0.037" (0.93mm) | |||
7,221 In Stock | 1 : $2.49000 Cut Tape (CT) 1,000 : $1.04802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 528nm | 1.5A | 3.8V | 50 lm/W | 3A | 285lm (260lm ~ 310lm) | 85°C | 125° | Surface Mount | 0505 (1313 Metric) | 0505 | 0.055" L x 0.055" W (1.40mm x 1.40mm) | 0.037" (0.93mm) | |||
6,912 In Stock | 1 : $2.63000 Cut Tape (CT) 1,000 : $1.04802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm | 1.5A | 2.3V | 23 lm/W | 2.2A | 80lm (75lm ~ 85lm) | 85°C | 125° | Surface Mount | 0505 (1313 Metric) | 0505 | 0.055" L x 0.055" W (1.40mm x 1.40mm) | 0.037" (0.93mm) |