LED Lighting - COBs, Engines, Modules, Strips

Results: 2
Luminous Flux @ Current/Temperature
4110lm (3600lm ~ 4400lm)8220lm (7100lm ~ 8800lm)
Voltage - Forward (Vf) (Typ)
21.5V43.1V
Size / Dimension
281.00mm L x 41.00mm W561.00mm L x 41.00mm W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
SL-B8R5C9H1AWW
SL-B8R5C9H1AWW
LED MOD HORT L2 WH LNR STR 5390K
Samsung Semiconductor, Inc.
138
In Stock
1 : $21.57000
Bulk
Bulk
Obsolete
LED Module
White, Cool
5390K (4990K ~ 5820K)
-
Linear Light Strip
4110lm (3600lm ~ 4400lm)
1.2A
25°C
21.5V
159 lm/W
1.6A
-
118°
-
281.00mm L x 41.00mm W
5.20mm
-
Flat
SL-B8R5C9H2AWW
SL-B8R5C9H2AWW
LED MOD HORT L2 WH LNR STR 5390K
Samsung Semiconductor, Inc.
855
In Stock
1 : $34.79000
Bulk
Bulk
Obsolete
LED Module
White, Cool
5390K (4990K ~ 5820K)
-
Linear Light Strip
8220lm (7100lm ~ 8800lm)
1.2A
25°C
43.1V
159 lm/W
1.6A
-
118°
-
561.00mm L x 41.00mm W
5.20mm
-
Flat
Showing
of 2

LED Lighting - COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.