LED Lighting - COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
656 In Stock | 1 : $5.22000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | 168lm (Typ) | 350mA | 85°C | 2.73V | 176 lm/W | 2A | 70 | 125° | - | 19.89mm Dia | 2.30mm | - | Domed | |||
194 In Stock | 1 : $6.65000 Tray | Tray | Active | Chip On Board (COB) | Blue | - | 451nm | Starboard | 730mW | 350mA | 25°C | 2.82V | - | - | - | 130° | - | 19.89mm Dia | - | - | Domed |