LED Lighting - COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : $24.15000 Bulk | Bulk | Active | Chip On Board (COB) | Violet | - | - | Square | - | 1.2A | 85°C | 34.8V | - | 2.4A | - | 115° | - | 28.00mm L x 28.00mm W | 1.50mm | 19.00mm Dia | Flat | |||
28 In Stock | 1 : $42.05000 Bulk | Bulk | Active | Chip On Board (COB) | Pink | - | - | Square | - | 2.25A | 85°C | 51.7V | - | 4.5A | - | 115° | - | 38.00mm L x 38.00mm W | 1.50mm | 32.00mm Dia | Flat | |||
19 In Stock | 1 : $42.20000 Bulk | Bulk | Active | Chip On Board (COB) | Violet | - | - | Square | - | 2.25A | 85°C | 51.7V | - | 4.5A | - | 115° | - | 38.00mm L x 38.00mm W | 1.50mm | 32.00mm Dia | Flat | |||
1 In Stock | 1 : $22.59000 Bulk | Bulk | Active | Chip On Board (COB) | Violet | - | - | Rectangle | - | 900mA | 85°C | 34.8V | - | 1.8A | - | 115° | - | 24.00mm L x 20.00mm W | 1.50mm | 15.00mm Dia | Flat |