LED Lighting - COBs, Engines, Modules, Strips

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
102
In Stock
1 : $28.35000
Tray
Tray
Active
Chip On Board (COB)
White
-
-
Square
-
1.1A
85°C
34.7V
-
2.2A
-
120°
-
28.00mm L x 28.00mm W
1.37mm
22.00mm Dia
Flat
71
In Stock
1 : $26.14000
Tray
Tray
Active
Chip On Board (COB)
White
-
-
Square
-
1.1A
85°C
34.7V
-
2.2A
-
120°
-
28.00mm L x 28.00mm W
1.37mm
22.00mm Dia
Flat
93
In Stock
1 : $27.22000
Tray
Tray
Active
Chip On Board (COB)
White
-
-
Square
-
1.1A
85°C
34.7V
-
2.2A
-
120°
-
28.00mm L x 28.00mm W
1.37mm
22.00mm Dia
Flat
Showing
of 3

LED Lighting - COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.