LED Lighting - COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
794 In Stock | 1 : $10.03000 Tray | Tray | Active | Chip On Board (COB) | White | - | - | Square | - | 720mA | 85°C | 34V | - | 1.44A | - | 120° | - | 19.00mm L x 19.00mm W | 1.37mm | 14.30mm Dia | Flat | |||
193 In Stock | 1 : $12.88000 Tray | Tray | Active | Chip On Board (COB) | White | - | - | Square | - | 720mA | 85°C | 34V | - | 1.44A | - | 120° | - | 19.00mm L x 19.00mm W | 1.37mm | 14.30mm Dia | Flat | |||
216 In Stock | 1 : $7.66000 Tray | Tray | Active | Chip On Board (COB) | White | - | - | Square | - | 720mA | 85°C | 34V | - | 1.44A | - | 120° | - | 19.00mm L x 19.00mm W | 1.37mm | 14.30mm Dia | Flat | |||
445 In Stock | 1 : $22.65000 Tray | Tray | Active | Chip On Board (COB) | White | - | - | Square | - | 1.1A | 85°C | 51.5V | - | 2.2A | - | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
118 In Stock | 100 : $22.95930 Tray | Tray | Active | Chip On Board (COB) | White | - | - | Square | - | 1.1A | 85°C | 51.5V | - | 2.2A | - | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
43 In Stock | 1 : $51.43000 Tray | Tray | Active | Chip On Board (COB) | White | - | - | Square | - | 2.2A | 85°C | 51V | - | 4.4A | - | 120° | - | 38.00mm L x 38.00mm W | 1.37mm | 32.80mm Dia | Flat | |||
69 In Stock | 1 : $19.20000 Tray | Tray | Active | Chip On Board (COB) | White | - | - | Square | - | 1.1A | 85°C | 51.5V | - | 2.2A | - | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat |