LED COBs, Engines, Modules, Strips

Results: 17
Manufacturer
American Bright Optoelectronics CorporationBridgelux
Series
AB-GESEB Series™ Gen 3EB Series™ Gen 3 ThriveVesta™Vesta™ Tunable Linear Gen 3
Packaging
BagBulkTray
Color
White, WarmWhite, Warm / White, Cool
CCT (K)
2700K2700K 3-Step MacAdam Ellipse2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse2700K, 5000K2700K, 6500K3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse
Configuration
Linear Light StripLinear Light Strip, Plug and Play
Luminous Flux @ Current/Temperature
740lm (Typ) Warm White, 840lm (Typ) Cool White740lm Warm White, 840lm Cool White1040lm (Typ) Warm White, 1153lm (Typ) Cool White1045lm (Typ)1185lm (Typ)1190lm1190lm (Typ)1219lm (Typ) Warm White, 1346lm (Typ) Cool White1219lm Warm White, 1362lm Cool White1250lm (Typ)1418lm (Typ) Warm White, 1556lm (Typ) Cool White1480lm Warm White, 1680lm Cool White1596lm (Typ), 1676lm (Typ)1663lm (Typ) Warm White, 1836lm (Typ) Cool White
Current - Test
300mA350mA375mA480mA500mA600mA700mA2 x 300mA-
Voltage - Forward (Vf) (Typ)
19.1V19.2V19.4V19.7V20.3V24.8V120VAC
Lumens/Watt @ Current - Test
122 lm/W122 lm/W Warm White, 138 lm/W Cool White129 lm/W, 135 lm/W141 lm/W Warm White, 156 lm/W Cool White146 lm/W Warm White, 160 lm/W Cool White149 lm/W156 lm/W165 lm/W Warm White, 182 lm/W Cool White165 lm/W Warm White, 184 lm/W Cool White171 lm/W Warm White, 189 lm/W Cool White178 lm/W-
Current - Max
700mA750mA960mA1A1.4A-
CRI (Color Rendering Index)
80909898 (Typ)
Viewing Angle
120°-
Features
-With Connector
Size / Dimension
280.00mm L x 24.00mm W280.00mm L x 31.00mm W289.00mm L x 41.60mm W
Height
5.60mm6.10mm18.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Search Entry
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
BXEB-TL-2750G-x000-A-13
BXEB-TL-2750G-1000-A-13
LED MOD VESTA WHT LNR STRP 5000K
Bridgelux
285
In Stock
1 : $5.94000
Tray
Tray
Active
LED Module
White, Warm / White, Cool
2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse
-
Linear Light Strip
1596lm (Typ), 1676lm (Typ)
500mA
25°C
24.8V
129 lm/W, 135 lm/W
1A
90
120°
-
280.00mm L x 31.00mm W
6.10mm
-
Flat
Vesta-TL-Gen3
BXEB-TL-L0280Z-2750S1000-B-C3
LED MOD VESTA WHT LNR STRP 3850K
Bridgelux
31
In Stock
1 : $8.07000
Bulk
Bulk
Active
LED Module
White, Warm / White, Cool
3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse
-
Linear Light Strip
740lm Warm White, 840lm Cool White
2 x 300mA
25°C
20.3V
122 lm/W Warm White, 138 lm/W Cool White
750mA
98
-
-
280.00mm L x 24.00mm W
5.60mm
-
Flat
48
In Stock
1 : $34.26000
Bag
Bag
Active
LED Module
White, Warm
2700K
-
Linear Light Strip, Plug and Play
1250lm (Typ)
-
25°C
120VAC
-
-
80
-
-
289.00mm L x 41.60mm W
18.70mm
-
Flat
EB GEN 3 LED MODULE, 280 MM, 270
BXEB-L0280Z-27E1000-C-C3
EB GEN 3 LED MODULE, 280 MM, 270
Bridgelux
0
In Stock
Check Lead Time
200 : $3.82085
Tray
Tray
Active
LED Module
White, Warm
2700K 3-Step MacAdam Ellipse
-
Linear Light Strip
1190lm (Typ)
350mA
25°C
19.1V
178 lm/W
700mA
80
120°
With Connector
280.00mm L x 24.00mm W
6.10mm
-
Flat
EB GEN 3 LED MODULE, 280 MM, 270
BXEB-L0280Z-27G1000-C-C3
EB GEN 3 LED MODULE, 280 MM, 270
Bridgelux
0
In Stock
Check Lead Time
200 : $4.03750
Tray
Tray
Active
LED Module
White, Warm
2700K 3-Step MacAdam Ellipse
-
Linear Light Strip
1045lm (Typ)
350mA
25°C
19.1V
156 lm/W
700mA
90
120°
With Connector
280.00mm L x 24.00mm W
6.10mm
-
Flat
EB GEN 3 HIGH OUTPUT LED MODULE,
BXEB-L0280Z-27E2000-C-D3
EB GEN 3 HIGH OUTPUT LED MODULE,
Bridgelux
0
In Stock
Check Lead Time
200 : $4.49450
Tray
Tray
Active
LED Module
White, Warm
2700K
-
Linear Light Strip
1190lm
700mA
25°C
19.2V
178 lm/W
1.4A
80
120°
With Connector
280.00mm L x 24.00mm W
6.10mm
-
Flat
EB GEN 3 HIGH OUTPUT LED MODULE,
BXEB-L0280Z-27G2000-C-D3
EB GEN 3 HIGH OUTPUT LED MODULE,
Bridgelux
0
In Stock
Check Lead Time
200 : $4.51250
Tray
Tray
Active
LED Module
White, Warm
2700K
-
Linear Light Strip
2000lm (Typ)
700mA
25°C
19.2V
149 lm/W
1.4A
90
120°
With Connector
280.00mm L x 24.00mm W
6.10mm
-
Flat
VESTA TL GEN 3 (1 SMD ROW) LED M
BXEB-TL-L0280Z-2765E1000-B-C3
VESTA TL GEN 3 (1 SMD ROW) LED M
Bridgelux
0
In Stock
Check Lead Time
200 : $4.53045
Tray
Tray
Active
LED Module
White, Warm / White, Cool
2700K, 6500K
-
Linear Light Strip
1219lm (Typ) Warm White, 1346lm (Typ) Cool White
375mA
25°C
19.7V
165 lm/W Warm White, 182 lm/W Cool White
750mA
80
120°
With Connector
280.00mm L x 24.00mm W
5.60mm
-
Flat
EB GEN 3 LED MODULE, 280 MM, 270
BXEB-L0280Z-27S1000-C-C3
EB GEN 3 LED MODULE, 280 MM, 270
Bridgelux
0
In Stock
Check Lead Time
200 : $4.56640
Tray
Tray
Active
LED Module
White, Warm
2700K 3-Step MacAdam Ellipse
-
Linear Light Strip
1185lm (Typ)
480mA
25°C
20.3V
122 lm/W
960mA
98 (Typ)
120°
With Connector
280.00mm L x 24.00mm W
6.10mm
-
Flat
VESTA TL GEN 3 (1 SMD ROW) LED M
BXEB-TL-L0280Z-2750G1000-B-C3
VESTA TL GEN 3 (1 SMD ROW) LED M
Bridgelux
0
In Stock
Check Lead Time
200 : $5.06980
Tray
Tray
Active
LED Module
White, Warm / White, Cool
2700K, 5000K
-
Linear Light Strip
1040lm (Typ) Warm White, 1153lm (Typ) Cool White
375mA
25°C
19.7V
141 lm/W Warm White, 156 lm/W Cool White
750mA
90
120°
With Connector
280.00mm L x 24.00mm W
5.60mm
-
Flat
VESTA TL GEN 3 (1 SMD ROW) LED M
BXEB-TL-L0280Z-2765G1000-B-C3
VESTA TL GEN 3 (1 SMD ROW) LED M
Bridgelux
0
In Stock
Check Lead Time
200 : $5.06980
Tray
Tray
Active
LED Module
White, Warm / White, Cool
2700K, 6500K
-
Linear Light Strip
1040lm (Typ) Warm White, 1153lm (Typ) Cool White
375mA
25°C
19.7V
141 lm/W Warm White, 156 lm/W Cool White
750mA
90
120°
With Connector
280.00mm L x 24.00mm W
5.60mm
-
Flat
VESTA TL GEN 3 (1 SMD ROW) LED M
BXEB-TL-L0280Z-2765S1000-B-C3
VESTA TL GEN 3 (1 SMD ROW) LED M
Bridgelux
0
In Stock
Check Lead Time
100 : $5.48330
Tray
Tray
Active
LED Module
White, Warm / White, Cool
2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse
-
Linear Light Strip
740lm (Typ) Warm White, 840lm (Typ) Cool White
300mA
25°C
20.3V
122 lm/W Warm White, 138 lm/W Cool White
750mA
98
120°
With Connector
280.00mm L x 24.00mm W
5.60mm
-
Flat
LED MOD VESTA WHT LNR STRP 5000K
BXEB-TL-L0280Z-2750E1000-B-C3
LED MOD VESTA WHT LNR STRP 5000K
Bridgelux
22
In Stock
1 : $6.67000
Bulk
Bulk
Active
LED Module
White, Warm / White, Cool
2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse
-
Linear Light Strip
1219lm Warm White, 1362lm Cool White
375mA
25°C
19.7V
165 lm/W Warm White, 184 lm/W Cool White
750mA
80
120°
-
280.00mm L x 24.00mm W
5.60mm
-
Flat
VESTA TL GEN 3 (2 SMD ROWS) LED
BXEB-TL-L0280Z-2750E1000-A-C3
VESTA TL GEN 3 (2 SMD ROWS) LED
Bridgelux
0
In Stock
Check Lead Time
320 : $6.86800
Tray
Tray
Active
LED Module
White, Warm / White, Cool
2700K, 5000K
-
Linear Light Strip
1663lm (Typ) Warm White, 1836lm (Typ) Cool White
500mA
25°C
19.4V
171 lm/W Warm White, 189 lm/W Cool White
1A
80
120°
With Connector
280.00mm L x 31.00mm W
5.60mm
-
Flat
VESTA TL GEN 3 (2 SMD ROWS) LED
BXEB-TL-L0280Z-2765G1000-A-C3
VESTA TL GEN 3 (2 SMD ROWS) LED
Bridgelux
0
In Stock
Check Lead Time
320 : $7.84669
Tray
Tray
Active
LED Module
White, Warm / White, Cool
2700K, 6500K
-
Linear Light Strip
1418lm (Typ) Warm White, 1556lm (Typ) Cool White
500mA
25°C
19.4V
146 lm/W Warm White, 160 lm/W Cool White
1A
90
120°
With Connector
280.00mm L x 31.00mm W
5.60mm
-
Flat
VESTA TL GEN 3 (2 SMD ROWS) LED
BXEB-TL-L0280Z-2750G1000-A-C3
VESTA TL GEN 3 (2 SMD ROWS) LED
Bridgelux
0
In Stock
Check Lead Time
320 : $7.84669
Tray
Tray
Active
LED Module
White, Warm / White, Cool
2700K, 5000K
-
Linear Light Strip
1418lm (Typ) Warm White, 1556lm (Typ) Cool White
500mA
25°C
19.4V
146 lm/W Warm White, 160 lm/W Cool White
1A
90
120°
With Connector
280.00mm L x 31.00mm W
5.60mm
-
Flat
VESTA TL GEN 3 (2 SMD ROWS) LED
BXEB-TL-L0280Z-2765S1000-A-C3
VESTA TL GEN 3 (2 SMD ROWS) LED
Bridgelux
0
In Stock
Check Lead Time
160 : $8.91706
Tray
Tray
Active
LED Module
White, Warm / White, Cool
2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse
-
Linear Light Strip
1480lm Warm White, 1680lm Cool White
600mA
25°C
20.3V
122 lm/W Warm White, 138 lm/W Cool White
1A
98
120°
With Connector
280.00mm L x 31.00mm W
5.60mm
-
Flat
Showing
of 17

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.