LED Lighting - COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : $5.44000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K | - | Square | 3818lm (3680lm ~ 3955lm) | 800mA | 85°C | 37V | 129 lm/W | 1.6A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
250 In Stock | 1 : $10.34000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 5043lm (4860lm ~ 5225lm) | 1.1A | 85°C | 37V | 124 lm/W | 2.1A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
240 In Stock | 1 : $13.22000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 5043lm (4860lm ~ 5225lm) | 1.1A | 85°C | 36V | 127 lm/W | 2.1A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
356 In Stock | 1 : $6.45000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 2510lm (2420lm ~ 2600lm) | 550mA | 85°C | 36V | 127 lm/W | 1.25A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
102 In Stock | 1 : $8.78000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 2510lm (2420lm ~ 2600lm) | 800mA | 85°C | 36V | 87 lm/W | 1.6A | 93 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
533 In Stock | 1 : $10.53000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 6956lm (Typ) | 1.4A | 85°C | 33.4V | 149 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
229 In Stock | 1 : $17.68000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 2-Step MacAdam Ellipse | - | Square | 5043lm (4860lm ~ 5225lm) | 1.1A | 85°C | 36V | 127 lm/W | 2.1A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
264 In Stock | 1 : $6.45000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 2510lm (2420lm ~ 2600lm) | 550mA | 85°C | 36V | 127 lm/W | 1.25A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
95 In Stock | 1 : $5.76000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 3320lm (3200lm ~ 3440lm) | 800mA | 85°C | 37V | 112 lm/W | 1.6A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
80 In Stock | 1 : $6.14000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 2-Step MacAdam Ellipse | - | Square | 3320lm (3200lm ~ 3440lm) | 800mA | 85°C | 37V | 112 lm/W | 1.6A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
42 In Stock | 1 : $6.38000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 3818lm (3680lm ~ 3955lm) | 800mA | 85°C | 37V | 129 lm/W | 1.6A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
87 In Stock | 1 : $7.15000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 2-Step MacAdam Ellipse | - | Square | 2340lm (2260lm ~ 2420lm) | 550mA | 85°C | 36V | 118 lm/W | 1.25A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
65 In Stock | 1 : $8.95000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K | - | Square | 3320lm (3200lm ~ 3440lm) | 800mA | 85°C | 37V | 112 lm/W | 1.6A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
79 In Stock | 1 : $9.67000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K | - | Square | 5408lm (5225lm ~ 5590lm) | 1.1A | 85°C | 37V | 133 lm/W | 2.1A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
28 In Stock | 1 : $9.68000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2000K 3-Step MacAdam Ellipse | - | Round | 3981lm (Typ) | 1.05A | 85°C | 28.1V | 121 lm/W | 2.1A | 65 | 120° | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
77 In Stock | 1 : $9.88000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 4703lm (4545lm ~ 4860lm) | 1.1A | 85°C | 37V | 116 lm/W | 2.1A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
69 In Stock | 1 : $10.32000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 4093lm (3955lm ~ 4230lm) | 800mA | 85°C | 36V | 142 lm/W | 1.6A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
37 In Stock | 1 : $12.60000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 2-Step MacAdam Ellipse | - | Square | 3818lm (3680lm ~ 3955lm) | 1.1A | 85°C | 37V | 94 lm/W | 2.1A | 90 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
35 In Stock | 1 : $14.20000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 2-Step MacAdam Ellipse | - | Square | 3818lm (3680lm ~ 3955lm) | 1.1A | 85°C | 37V | 94 lm/W | 2.1A | 93 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
100 In Stock | 1 : $14.73000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 5-Step MacAdam Ellipse | - | Square | 5800lm (5590lm ~ 6010lm) | 1.1A | 85°C | 36V | 146 lm/W | 2.1A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
80 In Stock | 1 : $22.68000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 5800lm (5590lm ~ 6010lm) | 1.4A | 85°C | 37V | 112 lm/W | 2.5A | 80 | 115° | - | 27.35mm L x 27.35mm W | 1.70mm | 23.00mm Dia | Flat | |||
35 In Stock | 1 : $3.28000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K | - | Square | 2180lm (2100lm ~ 2260lm) | 450mA | 85°C | 37V | 131 lm/W | 900mA | 70 | 115° | - | 17.85mm L x 17.85mm W | 1.70mm | 12.00mm Dia | Flat | |||
41 In Stock | 1 : $6.14000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 4-Step MacAdam Ellipse | - | Square | 2510lm (2420lm ~ 2600lm) | 550mA | 85°C | 36V | 127 lm/W | 1.25A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
95 In Stock | 1 : $6.45000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 2510lm (2420lm ~ 2600lm) | 550mA | 85°C | 36V | 127 lm/W | 1.25A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
59 In Stock | 1 : $6.45000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 4-Step MacAdam Ellipse | - | Square | 2340lm (2260lm ~ 2420lm) | 550mA | 85°C | 36V | 118 lm/W | 1.25A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat |