Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
F-SERIES
SI-B8V261560WW
LED MOD F-SER GEN3 LNR 3000K
Samsung Semiconductor, Inc.
1,067
In Stock
1 : $12.93000
Bulk
Bulk
ActiveLED ModuleWhite, Warm3000K-Linear Light Strip4335lm (Typ)1.12A65°C23V168 lm/W-80-With Connector560.00mm L x 18.00mm W5.20mm-Flat
SI-B8V101560US
SI-B8V101560US
LED ENG LT-Q562A LNR STRP 3000K
Samsung Semiconductor, Inc.
18
In Stock
1 : $11.60000
Tray
Tray
ActiveLED EngineWhite, Warm3000K-Linear Light Strip1840lm (Typ)450mA40°C21.9V187 lm/W-80--560.00mm L x 18.00mm W5.80mm-Flat
Showing
1 - 2
of 2

COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.