840mcd Red, 1680mcd Green, 420mcd Blue LED Indication - Discrete

Results: 8
Series
-CLX6A-FKBSLV6A-FKB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Lens Color
-ColorlessWhite
Lens Transparency
-ClearDiffused
Lens Style
Round with Flat TopSquare with Flat Top
Lens Size
1.00mm4.00mm Dia4.20mm Dia-
Viewing Angle
120°-
Wavelength - Dominant
621.5nm Red, 530nm Green, 470nm Blue622nm Red, 530nm Green, 470nm Blue
Size / Dimension
3.50mm L x 3.40mm W5.50mm L x 5.30mm W5.50mm L x 5.50mm W6.00mm L x 5.00mm W
Height (Max)
2.10mm2.60mm2.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
CLP6C Series
CLP6C-FKB-CKNPRGJBB7A363
LED RGB DIFFUSED 6PLCC SMD
CreeLED, Inc.
15,777
In Stock
1 : $0.60000
Cut Tape (CT)
900 : $0.51600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)IndependentWhiteDiffused840mcd Red, 1680mcd Green, 420mcd BlueRound with Flat Top4.00mm Dia2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue120°Surface Mount621.5nm Red, 530nm Green, 470nm Blue--6-SMD, J-Lead6-PLCC6.00mm L x 5.00mm W2.60mm
CLP6C Series
CLP6C-FKB-CK1P1G1BB7R3R3
LED RGB DIFFUSED 6PLCC SMD
CreeLED, Inc.
8,803
In Stock
1 : $0.67000
Cut Tape (CT)
900 : $0.57792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)IndependentWhiteDiffused840mcd Red, 1680mcd Green, 420mcd BlueRound with Flat Top4.00mm Dia2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue120°Surface Mount621.5nm Red, 530nm Green, 470nm Blue--6-SMD, J-Lead6-PLCC6.00mm L x 5.00mm W2.60mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteRed, Green, Blue (RGB)IndependentColorlessClear840mcd Red, 1680mcd Green, 420mcd BlueRound with Flat Top4.20mm Dia2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount621.5nm Red, 530nm Green, 470nm Blue--6-SMD, J-Lead6-PLCC5.50mm L x 5.50mm W2.10mm
LED RGB DIFFUSED 6PLCC SMD
CLV6A-FKB-CKNPRGJBB7A363
LED RGB DIFFUSED 6PLCC SMD
CreeLED, Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteRed, Green, Blue (RGB)IndependentWhiteDiffused840mcd Red, 1680mcd Green, 420mcd BlueRound with Flat Top4.20mm Dia2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 530nm Green, 470nm Blue--6-SMD, J-Lead6-PLCC5.50mm L x 5.50mm W2.10mm
LED RGB DIFFUSED 6PLCC SMD
CLX6A-FKB-CK1P1G1BB7R3R3
LED RGB DIFFUSED 6PLCC SMD
CreeLED, Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteRed, Green, Blue (RGB)IndependentWhiteDiffused840mcd Red, 1680mcd Green, 420mcd BlueSquare with Flat Top1.00mm2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 530nm Green, 470nm Blue--6-SMD, J-Lead6-PLCC3.50mm L x 3.40mm W2.90mm
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteRed, Green, Blue (RGB)Independent--840mcd Red, 1680mcd Green, 420mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 530nm Green, 470nm Blue--6-SMD, J-Lead6-PLCC3.50mm L x 3.40mm W2.90mm
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteRed, Green, Blue (RGB)Independent--840mcd Red, 1680mcd Green, 420mcd BlueRound with Flat Top4.20mm Dia2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 530nm Green, 470nm Blue--6-SMD, J-Lead6-PLCC5.50mm L x 5.30mm W2.60mm
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteRed, Green, Blue (RGB)Independent--840mcd Red, 1680mcd Green, 420mcd BlueRound with Flat Top4.20mm Dia2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 530nm Green, 470nm Blue--6-SMD, J-Lead6-PLCC5.50mm L x 5.30mm W2.60mm
Showing
of 8

840mcd Red, 1680mcd Green, 420mcd Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.