800mcd Red, 1900mcd Green, 400mcd Blue LED Indication - Discrete

Results: 4
Manufacturer
American Bright Optoelectronics CorporationWürth Elektronik
Series
-WL-SFTDWL-SMDC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Lens Style
Round with Flat TopSquare with Flat Top
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue2V Red, 3.2V Green, 3.3V Blue2V Red, 3V Green, 3.1V Blue
Current - Test
20mA20mA Red, 20mA Green, 20mA Blue
Wavelength - Dominant
625nm Red, 520nm Green, 470nm Blue625nm Red, 525nm Green, 465nm Blue625nm Red, 525nm Green, 568nm Blue
Wavelength - Peak
630nm Red, 520nm Green, 470nm Blue630nm Red, 525nm Green, 570nm Blue635nm Red, 515nm Green, 465nm Blue
Supplier Device Package
6-PLCC-
Size / Dimension
2.74mm L x 2.84mm W3.52mm L x 3.50mm W5.00mm L x 5.00mm W
Height (Max)
1.60mm2.55mm2.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SFTD _Series
150282M153310
LED RGB DIFFUSED 6PLCC SMD
Würth Elektronik
20,335
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.34900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
-
Diffused
800mcd Red, 1900mcd Green, 400mcd Blue
Square with Flat Top
-
2V Red, 3.2V Green, 3.2V Blue
20mA
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
6-SMD, J-Lead
6-PLCC
2.74mm L x 2.84mm W
2.55mm
WL-SFTD Series
150353M153300
LED RGB DIFFUSED 6PLCC SMD
Würth Elektronik
16,277
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.32800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
-
Diffused
800mcd Red, 1900mcd Green, 400mcd Blue
Round with Flat Top
-
2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
6-SMD, J-Lead
6-PLCC
3.52mm L x 3.50mm W
2.90mm
13,967
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.17453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
800mcd Red, 1900mcd Green, 400mcd Blue
Round with Flat Top
-
2V Red, 3.2V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
625nm Red, 525nm Green, 568nm Blue
630nm Red, 525nm Green, 570nm Blue
-
6-SMD, J-Lead
-
5.00mm L x 5.00mm W
1.60mm
0
In Stock
Check Lead Time
20,000 : $0.16771
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
800mcd Red, 1900mcd Green, 400mcd Blue
Round with Flat Top
-
2V Red, 3V Green, 3.1V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
625nm Red, 525nm Green, 465nm Blue
630nm Red, 520nm Green, 470nm Blue
-
6-SMD, J-Lead
-
5.00mm L x 5.00mm W
1.60mm
Showing
of 4

800mcd Red, 1900mcd Green, 400mcd Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.