7600mcd LED Indication - Discrete

Results: 2
Manufacturer
Broadcom LimitedPanasonic Electronic Components
Packaging
Cut Tape (CT)Tape & Reel (TR)
Color
RedWhite, Cool
Configuration
-Standard
Lens Style
Oval with Flat TopRound with Flat Top
Lens Size
2.30mm2.60mm Dia
Voltage - Forward (Vf) (Typ)
2.45V3.2V
Current - Test
60mA140mA
Viewing Angle
120°-
Wavelength - Dominant
614nm-
Wavelength - Peak
623nm-
Supplier Device Package
6-PLCC3533
Size / Dimension
3.00mm L x 2.80mm W3.50mm L x 3.30mm W
Height (Max)
1.95mm2.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
944
In Stock
1 : $1.36000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Red
Standard
-
-
7600mcd
Round with Flat Top
2.60mm Dia
2.45V
140mA
-
Surface Mount
614nm
623nm
-
6-SMD, J-Lead
3533
3.50mm L x 3.30mm W
1.95mm
LED COOL WHITE 6PLCC SMD
ASMT-YWB1-NGJB2
LED COOL WHITE 6PLCC SMD
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
White, Cool
-
-
-
7600mcd
Oval with Flat Top
2.30mm
3.2V
60mA
120°
Surface Mount
-
-
-
6-SMD, J-Lead
6-PLCC
3.00mm L x 2.80mm W
2.00mm
Showing
of 2

7600mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.