624nm Red, 530nm Green, 470nm Blue LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,302 In Stock | 1 : $1.69000 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 1800mcd Red, 6000mcd Green, 750mcd Blue | Round with Domed Top | 5mm, T-1 3/4 | 2.2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 35° | Through Hole | 624nm Red, 530nm Green, 470nm Blue | 632nm Red, 522nm Green, 468nm Blue | - | Radial | 5mm Round | - | 10.40mm | ||
1,281 In Stock | 1 : $1.33000 Cut Tape (CT) 3,000 : $0.40625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 700mcd Red, 1350mcd Green, 400mcd Blue | Rectangle with Flat Top | 2.60mm x 0.80mm | 2.2V Red, 3.45V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount, Right Angle | 624nm Red, 530nm Green, 470nm Blue | - | - | 4-SMD, No Lead | - | 2.80mm L x 1.35mm W | 1.00mm | |||
1,930 In Stock | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.29553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 800mcd Red, 2000mcd Green, 380mcd Blue | Round with Flat Top | - | 2V Red, 3V Green, 3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 530nm Green, 470nm Blue | 631nm Red, 525nm Green, 465nm Blue | - | 4-SMD, J-Lead | 4-SMD | 2.80mm L x 3.20mm W | 2.00mm | |||
0 In Stock Check Lead Time | 2,400 : $0.31384 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 1350mcd Red, 675mcd Green, 337.5mcd Blue | Oval with Flat Top | 4.36mm x 3.96mm | 2.15V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 530nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 6-SMD, J-Lead | - | 5.00mm L x 5.00mm W | 1.50mm | ||
0 In Stock Check Lead Time | 6,000 : $0.38378 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 675mcd Red, 1460mcd Green, 337.5mcd Blue | Round with Flat Top | - | 2.25V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 624nm Red, 530nm Green, 470nm Blue | - | - | 6-SMD, No Lead | 6-PLCC | 3.20mm L x 3.20mm W | 0.80mm | ||
0 In Stock | 6,000 : $0.55645 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 12.6mcd Red, 40mcd Green, 8mcd Blue | Rectangle with Flat Top | 1.50mm x 0.80mm | 1.8V Red, 2.85V Green, 2.8V Blue | 2mA Red, 2mA Green, 2mA Blue | 130° | Surface Mount, Right Angle | 624nm Red, 530nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 4-SMD, No Lead | Chip LED | 2.70mm L x 1.35mm W | 0.80mm | ||
0 In Stock Check Lead Time | 1,500 : $0.81602 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 1800mcd Red, 6000mcd Green, 750mcd Blue | Round with Domed Top | 5mm, T-1 3/4 | 2.2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 35° | Through Hole | 624nm Red, 530nm Green, 470nm Blue | 632nm Red, 522nm Green, 468nm Blue | - | Radial - 4 Leads | 5mm | - | 8.90mm |