622nm Red, 530nm Green, 473nm Blue LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Millicandela Rating
533mcd Red, 840mcd Green, 268mcd Blue675mcd Red, 1055mcd Green, 337mcd Blue730mcd Red, 1150mcd Green, 365mcd Blue
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Red, Green, Blue (RGB)
Common Anode
-
-
533mcd Red, 840mcd Green, 268mcd Blue
Round with Flat Top
-
2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
-
Surface Mount
622nm Red, 530nm Green, 473nm Blue
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Red, Green, Blue (RGB)
Common Anode
-
-
675mcd Red, 1055mcd Green, 337mcd Blue
Round with Flat Top
-
2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
-
Surface Mount
622nm Red, 530nm Green, 473nm Blue
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Red, Green, Blue (RGB)
Common Anode
-
-
730mcd Red, 1150mcd Green, 365mcd Blue
Round with Flat Top
-
2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
-
Surface Mount
622nm Red, 530nm Green, 473nm Blue
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 3

622nm Red, 530nm Green, 473nm Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.