567nm Green, 647nm Red LED Indication - Discrete

Results: 4
Series
1201W1204W1211C1211F
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
Common AnodeIndependent
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
4.8mcd Green, 12.8mcd Red5.2mcd Green, 17.6mcd Red6.4mcd Green, 11.7mcd Red12mcd Green, 33.6mcd Red
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.10mm x 1.50mm1.50mm x 2.50mm1.80mm x 2.50mm2.00mm x 1.00mm
Viewing Angle
100°, 88° Green, 80°, 80° Red150°, 140° Green, 149°, 143° Red156°, 149° Green, 160°, 150° Red168°, 139° Green, 150°, 140°, Red
Package / Case
2-SMD, No Lead4-SMD, No Lead0606 (1616 Metric)
Supplier Device Package
-SMD
Size / Dimension
1.60mm L x 1.50mm W3.00mm L x 2.00mm W3.00mm L x 2.50mm W
Height (Max)
0.80mm1.00mm1.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
BRPY1201W-TR,BRPG1201W-TR,BRPG1204W-TR
BRPG1204W-TR
LED GREEN/RED CLEAR SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green, Red
Independent
Colorless
Clear
12mcd Green, 33.6mcd Red
Rectangle with Flat Top
1.80mm x 2.50mm
2.1V Green, 1.7V Red
20mA Green, 20mA Red
100°, 88° Green, 80°, 80° Red
Surface Mount
567nm Green, 647nm Red
560nm Green, 660nm Red
-
4-SMD, No Lead
SMD
3.00mm L x 2.50mm W
1.90mm
BRPY1201W-TR,BRPG1201W-TR,BRPG1204W-TR
BRPG1201W-TR
LED GREEN/RED CLEAR SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green, Red
Independent
Colorless
Clear
4.8mcd Green, 12.8mcd Red
Rectangle with Flat Top
1.50mm x 2.50mm
2.1V Green, 1.7V Red
20mA Green, 20mA Red
156°, 149° Green, 160°, 150° Red
Surface Mount
567nm Green, 647nm Red
560nm Green, 660nm Red
-
4-SMD, No Lead
SMD
3.00mm L x 2.50mm W
1.90mm
BRPY1211C-TR,BRBG1211C-TR,BRPG1211C-TR.
BRPG1211C-TR
LED GREEN/RED DIFFUSED SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green, Red
Independent
White
Diffused
6.4mcd Green, 11.7mcd Red
Rectangle with Flat Top
1.10mm x 1.50mm
2.1V Green, 1.7V Red
20mA Green, 20mA Red
168°, 139° Green, 150°, 140°, Red
Surface Mount
567nm Green, 647nm Red
560nm Green, 660nm Red
-
0606 (1616 Metric)
-
1.60mm L x 1.50mm W
0.80mm
LED GREEN/RED DIFFUSED SMD
BRPG1211F-TR
LED GREEN/RED DIFFUSED SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green, Red
Common Anode
White
Diffused
5.2mcd Green, 17.6mcd Red
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V Green, 1.7V Red
20mA Green, 20mA Red
150°, 140° Green, 149°, 143° Red
Surface Mount
567nm Green, 647nm Red
560nm Green, 660nm Red
-
2-SMD, No Lead
-
3.00mm L x 2.00mm W
1.00mm
Showing
of 4

567nm Green, 647nm Red LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.