558nm LED Indication - Discrete

Results: 8
Manufacturer
Stanley Electric CoVishay Semiconductor Opto Division
Series
1101F1101W1102W1105W1111C1112HMiniLED
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Lens Color
-ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
1.4mcd2.4mcd2.7mcd4.8mcd12mcd39mcd42mcd
Lens Style
Rectangle with Domed TopRectangle with Flat TopRound with Domed TopSquare with Flat Top
Lens Size
1.10mm x 0.80mm1.20mm x 1.25mm1.50mm1.50mm x 0.90mm1.60mm Dia1.80mm x 1.50mm2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V2.2V
Current - Test
20mA30mA
Viewing Angle
40°56°, 71°120°144°, 148°153°, 146°160°, 136°165°, 164°
Mounting Type
Surface MountSurface Mount, Right Angle
Package / Case
2-SMD, J-Lead2-SMD, No Lead0603 (1608 Metric)0805 (2012 Metric)1206 (3016 Metric)1206 (3216 Metric)
Supplier Device Package
160821253216 Type-SMD MiniLED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W2.20mm L x 1.40mm W3.00mm L x 1.50mm W3.00mm L x 2.00mm W3.20mm L x 1.60mm W
Height (Max)
0.90mm1.00mm1.40mm1.90mm2.05mm
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0
In Stock
3,000 : $0.13749
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Green
Standard
-
Clear
39mcd
Rectangle with Flat Top
1.50mm x 0.90mm
2.2V
30mA
120°
Surface Mount
558nm
555nm
-
2-SMD, J-Lead
SMD MiniLED
2.20mm L x 1.40mm W
1.40mm
0
In Stock
3,000 : $0.13749
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Green
Standard
-
Clear
42mcd
Rectangle with Flat Top
1.50mm x 0.90mm
2.2V
30mA
120°
Surface Mount
558nm
555nm
-
2-SMD, J-Lead
SMD MiniLED
2.20mm L x 1.40mm W
1.40mm
0603 (1608 metric) Pkg
BG1111C-TR
LED GREEN DIFFUSED 1608 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
White
Diffused
2.4mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
20mA
153°, 146°
Surface Mount
558nm
555nm
-
0603 (1608 Metric)
1608
1.60mm L x 0.80mm W
0.90mm
0805 Thin Type
BG1112H-TR
LED GREEN DIFFUSED 2125 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
White
Diffused
2.7mcd
Rectangle with Flat Top
1.20mm x 1.25mm
2.1V
20mA
165°, 164°
Surface Mount
558nm
555nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
Standard Inner Lens
BG1102W-TR
LED GREEN CLEAR 3216 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
Colorless
Clear
4.8mcd
Rectangle with Flat Top
1.80mm x 1.50mm
2.1V
20mA
56°, 71°
Surface Mount
558nm
555nm
-
1206 (3216 Metric)
3216 Type
3.00mm L x 1.50mm W
1.90mm
1206 Standard Flat Lens
BG1101W-TR
LED GREEN CLEAR 3216 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
Colorless
Clear
1.4mcd
Square with Flat Top
1.50mm
2.1V
20mA
144°, 148°
Surface Mount
558nm
555nm
-
1206 (3016 Metric)
3216 Type
3.00mm L x 1.50mm W
1.90mm
Right Angle SMT leds
BG1101F-TR
LED GREEN CLEAR SMD R/A
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
Colorless
Clear
2.4mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V
20mA
160°, 136°
Surface Mount, Right Angle
558nm
555nm
-
2-SMD, No Lead
-
3.00mm L x 2.00mm W
1.00mm
1206 Stand Reverse Mt Dome Lens
HBG1105W-TR
LED GREEN CLEAR 3216 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
Colorless
Clear
12mcd
Round with Domed Top
1.60mm Dia
2.1V
20mA
40°
Surface Mount
558nm
555nm
-
1206 (3216 Metric)
3216 Type
3.20mm L x 1.60mm W
2.05mm
Showing
of 8

558nm LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.