5.1mcd LED Indication - Discrete

Results: 3
Manufacturer
Bivar Inc.Broadcom LimitedHarvatek Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Color
BlueRedYellow-Green
Configuration
-Standard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
0.65mm x 0.38mm1.00mm x 0.80mm2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.9V2V3.9V
Current - Test
2mA20mA
Viewing Angle
110°125°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
446nm570nm621nm
Wavelength - Peak
428nm572nm636nm
Package / Case
2-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
2-SMD0603Chip LED
Size / Dimension
0.65mm L x 0.38mm W1.60mm L x 0.80mm W3.00mm L x 1.00mm W
Height (Max)
0.46mm0.80mm1.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HSMS-C660,HSMG-C660
HSMS-C680
LED RED CLEAR CHIP SMD R/A
Broadcom Limited
17,850
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.12332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
5.1mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2V
20mA
125°
Surface Mount, Right Angle
621nm
636nm
-
2-SMD, No Lead
Chip LED
3.00mm L x 1.00mm W
1.00mm
3,756
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.11418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
-
-
Diffused
5.1mcd
Rectangle with Flat Top
0.65mm x 0.38mm
1.9V
2mA
110°
Surface Mount
570nm
572nm
-
2-SMD, No Lead
2-SMD
0.65mm L x 0.38mm W
0.46mm
SM0603UYC
SM0603BWC
LED BLUE CLEAR 0603 SMD
Bivar Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Blue
Standard
Colorless
Clear
5.1mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.9V
20mA
110°
Surface Mount
446nm
428nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
Showing
of 3

5.1mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.