35mcd Red, 110mcd Green, 35mcd Blue LED Indication - Discrete

Results: 2
Supplier Device Package
1510(0604)PICOLED
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SMLP36RGB2W3
SMLP36RGB2W3
LED RGB DIFFUSED 1510 SMD
Rohm Semiconductor
0
In Stock
5,000 : $0.35464
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Red, Green, Blue (RGB)
Independent
White
Diffused
35mcd Red, 110mcd Green, 35mcd Blue
Rectangle with Flat Top
1.50mm x 0.60mm
2.1V Red, 3.1V Green, 3V Blue
5mA Red, 5mA Green, 5mA Blue
-
Surface Mount
624nm Red, 527nm Green, 470nm Blue
-
-
0604 (1510 Metric)
1510(0604)
1.50mm L x 1.00mm W
0.25mm
SMLP36
SMLP36RGB2W3R
LED RGB DIFFUSED PICOLED SMD
Rohm Semiconductor
0
In Stock
5,000 : $0.47412
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Red, Green, Blue (RGB)
Independent
White
Diffused
35mcd Red, 110mcd Green, 35mcd Blue
Rectangle with Flat Top
1.50mm x 0.60mm
2.1V Red, 3.1V Green, 3V Blue
5mA Red, 5mA Green, 5mA Blue
-
Surface Mount
624nm Red, 527nm Green, 470nm Blue
-
-
0604 (1510 Metric)
PICOLED
1.50mm L x 1.00mm W
0.25mm
Showing
of 2

35mcd Red, 110mcd Green, 35mcd Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.