337mcd Red, 420mcd Green, 84mcd Blue LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
CLMVC-FKA-CL1D1L71BB7C3C3
LED RGB CLEAR 4PLCC SMD
Cree LED
42,220
In Stock
1 : $0.23000
Cut Tape (CT)
12,800 : $0.22800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
337mcd Red, 420mcd Green, 84mcd Blue
Square with Flat Top
-
2V Red, 3V Green, 3V Blue
20mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
4-SMD, J-Lead
4-PLCC
2.00mm L x 2.00mm W
1.00mm
CLMVC-FKA-CL1D1L71BB7C3C3
LED RGB CLEAR 4PLCC SMD
Cree LED
0
In Stock
Check Lead Time
3,500 : $0.26600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
337mcd Red, 420mcd Green, 84mcd Blue
Square with Flat Top
-
2V Red, 3V Green, 3V Blue
20mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
4-SMD, J-Lead
4-PLCC
2.00mm L x 2.00mm W
1.00mm
Showing
of 2

337mcd Red, 420mcd Green, 84mcd Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.