337mcd Red, 315mcd Green, 98mcd Blue LED Indication - Discrete

Results: 2
Series
-CLYBA-FKA
Configuration
Common AnodeIndependent
Lens Color
-White
Lens Transparency
-Diffused
Lens Style
Rectangle with Flat TopSquare with Flat Top
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 3V Blue2.1V Red, 2.7V Green, 3V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue20mA Red, 10mA Green, 10mA Blue
Package / Case
4-SMD, J-Lead6-SMD, J-Lead
Supplier Device Package
4-PLCC6-PLCC
Size / Dimension
2.00mm L x 2.00mm W2.80mm L x 2.80mm W
Height (Max)
1.00mm2.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
CLM4B Series
CLMVB-FKA-CFHEHLCBB7A363
LED RGB DIFFUSED 4PLCC SMD
CreeLED, Inc.
0
In Stock
12,800 : $0.26923
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Red, Green, Blue (RGB)
Common Anode
White
Diffused
337mcd Red, 315mcd Green, 98mcd Blue
Square with Flat Top
-
2V Red, 3V Green, 3V Blue
20mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
4-SMD, J-Lead
4-PLCC
2.00mm L x 2.00mm W
1.00mm
0
In Stock
6,500 : $0.27700
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Red, Green, Blue (RGB)
Independent
-
-
337mcd Red, 315mcd Green, 98mcd Blue
Rectangle with Flat Top
-
2.1V Red, 2.7V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
Showing
of 2

337mcd Red, 315mcd Green, 98mcd Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.