31mcd LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
QBLP631-Y-2897
0805 LED YELLOW 589NM DOMINANT,
QT Brightek (QTB)
2,840
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.11235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Independent
Colorless
Clear
31mcd
Square with Flat Top
1.30mm x 1.25mm
1.9V
5mA
140°
Surface Mount
589nm
590nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
0
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green-Yellow
Standard
Colorless
Clear
31mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
573nm
575nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.10mm
Showing
of 2

31mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.