278mcd LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XZDG155W5MAV
LED GREEN CLEAR 2SMD
SunLED
17,686
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.14958
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
278mcd
Rectangle with Flat Top
0.65mm x 0.35mm
2.85V
5mA
140°
Surface Mount
525nm
515nm
-
0201 (0603 Metric)
2-SMD
0.65mm L x 0.35mm W
0.25mm
XZFBA68W5MAV-3
LED GREEN CLEAR 0402 SMD
SunLED
7,813
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.19864
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
278mcd
Rectangle with Flat Top
0.60mm x 0.50mm
2.85V
5mA
140°
Surface Mount
525nm
515nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.25mm
Showing
of 2

278mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.