224mcd LED Indication - Discrete

Results: 13
Manufacturer
DialightRohm Semiconductor
Series
597SML-21SML-D15SML-Z1SML-Z14
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveNot For New Designs
Color
GreenOrangeRedYellow
Configuration
-Standard
Lens Color
-ColorlessWhite
Lens Transparency
-ClearDiffused
Lens Style
-Rectangle with Flat TopRound with Flat Top
Lens Size
1.20mm x 0.80mm1.40mm x 1.25mm2.39mm Dia2.40mm Dia-
Voltage - Forward (Vf) (Typ)
1.9V2V2.1V-
Current - Test
20mA50mA
Viewing Angle
120°-
Wavelength - Dominant
525nm572nm587nm590nm605nm620nm
Wavelength - Peak
591nm-
Qualification
AEC-Q101AEC-Q102
Package / Case
2-PLCC0603 (1608 Metric)0805 (2012 Metric)1411 (3528 Metric)
Supplier Device Package
2-PLCC06031608 (0603)2012 (0805)3528 (1411)
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W3.20mm L x 2.69mm W3.20mm L x 2.70mm W3.20mm L x 2.80mm W3.50mm L x 2.80mm W
Height (Max)
0.65mm0.68mm0.90mm2.05mm2.10mm2.11mm-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SML D15
SML-D15YWT86
LED YELLOW DIFFUSED 1608 SMD
Rohm Semiconductor
15,416
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.07222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
White
Diffused
224mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
-
Surface Mount
590nm
-
-
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SML D15
SML-D15DWT86
LED ORANGE DIFFUSED 1608 SMD
Rohm Semiconductor
6,416
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
Diffused
224mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
-
Surface Mount
605nm
-
-
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
11,746
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
White
-
224mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
-
Surface Mount
590nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
LED YELLOW CLEAR 2PLCC SMD
5973401207NF
LED YELLOW CLEAR 2PLCC SMD
Dialight
5,789
In Stock
1 : $0.95000
Cut Tape (CT)
2,000 : $0.29977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
Colorless
Clear
224mcd
Round with Flat Top
2.39mm Dia
2V
20mA
120°
Surface Mount
587nm
591nm
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.70mm W
2.11mm
5973405507F
5973405507F
LED YELLOW 0603 SMD
Dialight
8,450
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.10332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
-
-
224mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
-
Surface Mount
590nm
-
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.68mm
4,407
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
-
224mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
-
Surface Mount
605nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SML-Z14M4TT86
SML-Z14M4TT86
LED GREEN CLEAR 2PLCC SMD
Rohm Semiconductor
2,887
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.25316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
224mcd
Round with Flat Top
2.40mm Dia
2.1V
50mA
-
Surface Mount
572nm
-
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.05mm
LED GREEN CLEAR 2PLCC SMD
5973323307F
LED GREEN CLEAR 2PLCC SMD
Dialight
1,816
In Stock
1 : $2.67000
Cut Tape (CT)
2,000 : $1.00707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
224mcd
-
-
-
20mA
-
Surface Mount
525nm
-
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
-
SMD Leds
5973401202NF
LED YELLOW 2PLCC SMD
Dialight
51
In Stock
1 : $1.17000
Strip
Strip
Active
Yellow
-
-
-
224mcd
Round with Flat Top
2.39mm Dia
2V
20mA
120°
Surface Mount
587nm
591nm
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.69mm W
2.11mm
SMLZ14
SML-Z14UTT86C
LED RED CLEAR 3528 SMD
Rohm Semiconductor
503
In Stock
1 : $0.85000
Cut Tape (CT)
2,000 : $0.23547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
224mcd
Round with Flat Top
2.40mm Dia
1.9V
20mA
-
Surface Mount
620nm
-
-
Automotive
AEC-Q101
1411 (3528 Metric)
3528 (1411)
3.50mm L x 2.80mm W
2.10mm
SML-Z14
SML-Z14UTT86A
LED RED CLEAR 2PLCC SMD
Rohm Semiconductor
10
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.25316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
224mcd
Round with Flat Top
2.40mm Dia
1.9V
20mA
-
Surface Mount
620nm
-
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.05mm
SML-H12Y8TT86
SML-212WTT86A
LED YELLOW CLEAR 2012 SMD
Rohm Semiconductor
0
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.15313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Yellow
Standard
Colorless
Clear
224mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
-
Surface Mount
590nm
-
-
-
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
LED GREEN CLEAR 2PLCC SMD
5973323302F
LED GREEN CLEAR 2PLCC SMD
Dialight
0
In Stock
Active
Strip
Active
Green
Standard
-
Clear
224mcd
-
-
-
20mA
-
Surface Mount
525nm
-
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
-
Showing
of 13

224mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.