2.7mcd LED Indication - Discrete

Results: 2
Series
1111R1112H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Lens Size
1.20mm x 1.25mm1.40mm x 1.60mm
Viewing Angle
144°, 151°165°, 164°
Mounting Type
Surface MountSurface Mount, Bottom Entry
Wavelength - Dominant
558nm568nm
Package / Case
0805 (2012 Metric)1206 (3216 Metric)
Size / Dimension
2.00mm L x 1.25mm W3.20mm L x 1.60mm W
Height (Max)
0.90mm1.30mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0805 Thin Type
BG1112H-TR
LED GREEN DIFFUSED 2125 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
White
Diffused
2.7mcd
Rectangle with Flat Top
1.20mm x 1.25mm
2.1V
20mA
165°, 164°
Surface Mount
558nm
555nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
1206 Reverse Mount
BG1111R-TR
LED GREEN DIFFUSED 3216 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Green
Standard
White
Diffused
2.7mcd
Rectangle with Flat Top
1.40mm x 1.60mm
2.1V
20mA
144°, 151°
Surface Mount, Bottom Entry
568nm
555nm
-
1206 (3216 Metric)
-
3.20mm L x 1.60mm W
1.30mm
Showing
of 2

2.7mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.