1360mcd LED Indication - Discrete

Results: 2
Manufacturer
DialightLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueWhite
Configuration
-Standard
Lens Color
-Yellow
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
1.20mm Dia-
Voltage - Forward (Vf) (Typ)
3.2V3.25V
Viewing Angle
30°110°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
469nm-
Package / Case
2-SMD, PLCC1206 (3216 Metric)
Supplier Device Package
2-PLCC1206
Size / Dimension
3.20mm L x 1.60mm W3.80mm L x 1.20mm W
Height (Max)
0.62mm1.73mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTW-020ZDCG
LTW-020ZDCG
LED WHITE 2PLCC SMD R/A
Lite-On Inc.
3,553
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.25874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
-
1360mcd
Rectangle with Flat Top
-
3.25V
20mA
110°
Surface Mount, Right Angle
-
-
-
2-SMD, PLCC
2-PLCC
3.80mm L x 1.20mm W
0.62mm
597-6602-107F
597-6602-107F
LED BLUE 1206 SMD
Dialight
3,783
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.16250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
-
-
1360mcd
Round with Domed Top
1.20mm Dia
3.2V
20mA
30°
Surface Mount
469nm
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.73mm
Showing
of 2

1360mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.