105mcd Red, 330mcd Green, 200mcd Blue LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Size / Dimension
3.20mm L x 1.00mm W3.20mm L x 1.50mm W
Height (Max)
1.00mm1.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
20,787
In Stock
1 : $0.68000
Cut Tape (CT)
1,500 : $0.53901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
105mcd Red, 330mcd Green, 200mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
150°
Surface Mount
625nm Red, 530nm Green, 475nm Blue
-
-
4-SMD, No Lead
1204
3.20mm L x 1.00mm W
1.50mm
OVSRRGBCC3
OVSRRGBCC3
LED RGB DIFFUSED 1204 SMD R/A
TT Electronics/Optek Technology
11,676
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.53901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
105mcd Red, 330mcd Green, 200mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
150°
Surface Mount, Right Angle
625nm Red, 530nm Green, 475nm Blue
-
-
4-SMD, No Lead
1204
3.20mm L x 1.50mm W
1.00mm
Showing
of 2

105mcd Red, 330mcd Green, 200mcd Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.