Green LED Indication - Discrete

Results: 12
Manufacturer
Broadcom LimitedChromeLEDKingbrightLumex Opto/Components Inc.Visual Communications Company - VCC
Series
-CMD28-21HLMP-6xxxHLMP-70xxHLMP-Pxxx
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
-Standard
Lens Color
-ColorlessGreen
Lens Transparency
ClearDiffused
Millicandela Rating
0.6mcd5.5mcd6.3mcd7mcd10mcd40mcd50mcd90mcd200mcd520mcd800mcd
Lens Style
Rectangle with Flat TopRound with Domed TopRound with Flat Top
Lens Size
1.78mm Dia1.80mm Dia1.90mm Dia1.91mm Dia2.50mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2V2.1V2.2V
Current - Test
2mA10mA20mA-
Viewing Angle
20°25°28°40°90°125°150°
Wavelength - Dominant
568nm569nm570nm-
Wavelength - Peak
565nm570nm572nm574nm
Supplier Device Package
2-SMDAxialGull WingSMD
Size / Dimension
2.08mm L x 2.21mm W2.09mm L x 2.21mm W2.15mm L x 2.40mm W2.50mm L x 2.00mm W
Height (Max)
1.60mm2.44mm2.90mm2.92mm3.00mm3.30mm
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Search Entry
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
53,808
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.22131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
200mcd
Round with Domed Top
1.90mm Dia
2.2V
20mA
25°
Surface Mount
-
574nm
-
2-SMD, Gull Wing
Axial
2.50mm L x 2.00mm W
3.00mm
24,342
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
5.5mcd
Rectangle with Flat Top
2.50mm x 2.00mm
2.1V
20mA
150°
Surface Mount
-
570nm
-
2-SMD, Gull Wing
SMD
2.50mm L x 2.00mm W
1.60mm
HLMP-P505-G0011
HLMP-P505-G0011
LED GREEN CLEAR GULL WING SMD
Broadcom Limited
10,205
In Stock
1 : $2.71000
Cut Tape (CT)
1,500 : $1.03663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6.3mcd
Round with Flat Top
1.78mm Dia
2.1V
10mA
125°
Surface Mount
569nm
565nm
-
2-SMD, Gull Wing
Gull Wing
2.09mm L x 2.21mm W
2.44mm
AM2520_SMD_Gull Wing
AM2520CGCK03
LED GREEN CLEAR SMD
Kingbright
5,573
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.16544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
800mcd
Round with Domed Top
1.90mm Dia
2.1V
20mA
20°
Surface Mount
570nm
574nm
-
2-SMD, Gull Wing
SMD
2.50mm L x 2.00mm W
2.90mm
HLMP-6505-L0011
HLMP-6505-L0011
LED GREEN CLEAR GULL WING SMD
Broadcom Limited
30,564
In Stock
1 : $1.96000
Cut Tape (CT)
1,500 : $0.69365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Round with Domed Top
1.91mm Dia
2.1V
10mA
28°
Surface Mount
569nm
565nm
-
2-SMD, Gull Wing
Gull Wing
2.08mm L x 2.21mm W
2.92mm
HLMP-6xx0-F0011
HLMP-6500-F0011
LED GREEN DIFFUSED GULL WING SMD
Broadcom Limited
11,551
In Stock
1 : $2.24000
Cut Tape (CT)
1,500 : $0.81933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Green
Diffused
7mcd
Round with Domed Top
1.78mm Dia
2.1V
10mA
90°
Surface Mount
569nm
565nm
-
2-SMD, Gull Wing
Gull Wing
2.08mm L x 2.21mm W
2.92mm
AM2520_SMD_Gull Wing
AM2520SGC03
LED GREEN CLEAR SMD
Kingbright
5,250
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.17271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
90mcd
Round with Domed Top
1.90mm Dia
2.2V
20mA
20°
Surface Mount
568nm
565nm
-
2-SMD, Gull Wing
SMD
2.50mm L x 2.00mm W
2.90mm
2,383
In Stock
1 : $0.90000
Cut Tape (CT)
1,000 : $0.30300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
50mcd
Round with Domed Top
1.90mm Dia
2.1V
-
25°
Surface Mount
-
565nm
-
2-SMD, Gull Wing
Gull Wing
2.50mm L x 2.00mm W
3.00mm
AM2520_SMD_Gull Wing
AM2520MGC03
LED GREEN CLEAR SMD
Kingbright
3,355
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.29542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
800mcd
Round with Domed Top
1.90mm Dia
2.1V
20mA
20°
Surface Mount
570nm
574nm
-
2-SMD, Gull Wing
SMD
2.50mm L x 2.00mm W
2.90mm
HLMP-7040-D0011
HLMP-7040-D0011
LED GREEN DIFFUSED GULL WING SMD
Broadcom Limited
5,485
In Stock
1 : $2.97000
Cut Tape (CT)
1,500 : $1.06000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Green
Diffused
0.6mcd
Round with Domed Top
1.78mm Dia
2.1V
2mA
90°
Surface Mount
569nm
565nm
-
2-SMD, Gull Wing
Gull Wing
2.08mm L x 2.21mm W
2.92mm
AM2520_SMD_Gull Wing
AM2520SGD03
LED GREEN DIFFUSED SMD
Kingbright
1,960
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.18610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Green
Diffused
10mcd
Round with Domed Top
1.90mm Dia
2.2V
20mA
40°
Surface Mount
568nm
565nm
-
2-SMD, Gull Wing
SMD
2.50mm L x 2.00mm W
2.90mm
CSM28RR1CZ
CSM28G2CG
LED GREEN CLEAR 2SMD
ChromeLED
62
Marketplace
1 : $0.38000
Bulk
-
Bulk
Active
Green
-
Colorless
Clear
520mcd
Round with Domed Top
1.80mm Dia
2V
20mA
20°
Surface Mount
570nm
572nm
-
2-SMD, Gull Wing
2-SMD
2.15mm L x 2.40mm W
3.30mm
Showing
of 12

Green LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.