Red, Green, Blue (RGB) LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,903 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.37500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 750mcd Red, 1700mcd Green, 400mcd Blue | Square with Flat Top | 2.44mm | 2V Red, 3.2V Green, 3.2V Blue | - | 120° | Surface Mount | 625nm Red, 520nm Green, 470nm Blue | 635nm Red, 515nm Green, 465nm Blue | - | 6-PLCC | 6-PLCC | 3.20mm L x 2.80mm W | 1.85mm | |||
9,216 In Stock | 1 : $1.40000 Cut Tape (CT) 2,000 : $0.47150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 20mcd Red, 180mcd Green, 30mcd Blue | Square with Flat Top | 2.44mm | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 6-PLCC | 6-SMD | 3.20mm L x 2.80mm W | 1.85mm | |||
0 In Stock Check Lead Time | 2,000 : $0.51717 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 178mcd Red, 577mcd Green, 128mcd Blue | Square with Flat Top | 1.90mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount | 624nm Red, 525nm Green, 465nm Blue | 632nm Red, 515nm Green, 460nm Blue | - | 6-PLCC | 6-SMD | 3.20mm L x 2.80mm W | 1.80mm | ||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 180mcd Red, 580mcd Green, 130mcd Blue | Square with Flat Top | 2.44mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 6-PLCC | 6-SMD | 3.20mm L x 2.80mm W | 1.85mm | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 60mcd Red, 180mcd Green, 30mcd Blue | Square with Flat Top | 2.44mm | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | 625nm Red, 525nm Green, 465nm Blue | 640nm Red, 515nm Green, 460nm Blue | - | 6-PLCC | 6-SMD | 3.20mm L x 2.80mm W | 1.85mm | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 500mcd Red, 580mcd Green, 130mcd Blue | Square with Flat Top | 2.44mm | 2.2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 525nm Green, 465nm Blue | 640nm Red, 515nm Green, 460nm Blue | - | 6-PLCC | 6-SMD | 3.20mm L x 2.80mm W | 1.85mm |