LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,068 In Stock | 1 : $0.23000 Cut Tape (CT) 12,800 : $0.22800 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 337mcd Red, 420mcd Green, 84mcd Blue | Square with Flat Top | - | 2V Red, 3V Green, 3V Blue | 20mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | - | 4-SMD, J-Lead | 4-PLCC | 2.00mm L x 2.00mm W | 1.00mm | |||
11,861 In Stock | 1 : $0.22000 Cut Tape (CT) 12,800 : $0.21600 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 337mcd Red, 420mcd Green, 98mcd Blue | Square with Flat Top | - | 2V Red, 3V Green, 3V Blue | 20mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | - | 4-SMD, J-Lead | 4-PLCC | 2.00mm L x 2.00mm W | 1.00mm | |||
4,271 In Stock | 1 : $0.24000 Cut Tape (CT) 12,800 : $0.24000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 365mcd Red, 458mcd Green, 92mcd Blue | Square with Flat Top | - | 2V Red, 3V Green, 3V Blue | 20mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | - | 4-SMD, J-Lead | 4-PLCC | 2.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock Check Lead Time | 3,500 : $0.26600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 337mcd Red, 420mcd Green, 84mcd Blue | Square with Flat Top | - | 2V Red, 3V Green, 3V Blue | 20mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | - | 4-SMD, J-Lead | 4-PLCC | 2.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock Check Lead Time | 3,500 : $0.28700 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 365mcd Red, 458mcd Green, 92mcd Blue | Square with Flat Top | - | 2V Red, 3V Green, 3V Blue | 20mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | - | 4-SMD, J-Lead | 4-PLCC | 2.00mm L x 2.00mm W | 1.00mm |