LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,930 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 400mcd | Round with Domed Top | 0.70mm Dia | 2.2V | 20mA | 35° | Surface Mount | 624nm | 632nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm | |||
5,980 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.11158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 400mcd | Round with Domed Top | 0.70mm Dia | 3.2V | 20mA | 35° | Surface Mount | 470nm | 468nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm | |||
5,475 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.11158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 2000mcd | Round with Domed Top | 0.70mm Dia | 3.2V | 20mA | 35° | Surface Mount | 520nm | 515nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm | |||
0 In Stock Check Lead Time | 12,000 : $0.08212 Tape & Reel (TR) | Tape & Reel (TR) | Active | Amber | - | Colorless | Clear | 400mcd | Round with Domed Top | 0.70mm Dia | 2V | 20mA | 35° | Surface Mount | 605nm | 610nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm | |||
0 In Stock Check Lead Time | 12,000 : $0.08212 Tape & Reel (TR) | Tape & Reel (TR) | Active | Yellow | - | Colorless | Clear | 400mcd | Round with Domed Top | 0.70mm Dia | 2V | 20mA | 35° | Surface Mount | 590nm | 592nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm | |||
0 In Stock Check Lead Time | 12,000 : $0.08212 Tape & Reel (TR) | Tape & Reel (TR) | Active | Yellow-Green | - | Colorless | Clear | 130mcd | Round with Domed Top | 0.70mm Dia | 2V | 20mA | 35° | Surface Mount | 573nm | 575nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm |