LED Indication - Discrete

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
43,639
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.03490
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
Colorless
Clear
118mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
623nm
628nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
39,534
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.03490
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
-
Colorless
Clear
118mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
606nm
607nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
35,488
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.03494
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
Colorless
Clear
70mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
633nm
640nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
27,604
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.03490
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
31.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
574nm
574nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
20,637
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.03490
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
Colorless
Clear
125.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
590nm
592nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
24,220
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.04217
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
Colorless
Clear
92.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
140°
Surface Mount
470nm
466nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
6,623
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.04217
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
247.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.9V
5mA
140°
Surface Mount
530nm
518nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
2,776
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.03490
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3,390
In Stock
1 : $0.12000
Cut Tape (CT)
32,000 : $0.02837
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
767
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.04431
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
Yellow
Diffused
247.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.75V
5mA
130°
Surface Mount
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
0
In Stock
Active
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
Surface Mount
-
-
-
2-SMD, No Lead Exposed Pad
SMD
3.90mm L x 3.65mm W
1.34mm
Showing
of 11

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.