Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
BRPY1211C-TR,BRBG1211C-TR,BRPG1211C-TR.
BRPY1211C-TR
LED GREEN/RED DIFFUSED SMD
Stanley Electric Co
168,314
In Stock
1 : $0.54000
Cut Tape (CT)
4,000 : $0.16254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentWhiteDiffused11.7mcd Green, 11.7mcd RedRectangle with Flat Top1.10mm x 1.50mm2.1V Green, 1.7V Red20mA Green, 20mA Red168°, 139° Green, 150°, 140° RedSurface Mount572nm Green, 647nm Red570nm Green, 660nm Red-0606 (1616 Metric)-1.60mm L x 1.50mm W0.80mm
FRYPY1211C-0005-TR
FRYPY1211C-0005-TR
LED RED/YELLOW-GREEN DIFFUSED
Stanley Electric Co
4,974
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.12678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Yellow-GreenIndependentWhiteDiffused30mcd Red, 12mcd Yellow-GreenRectangle with Flat Top1.50mm x 1.20mm1.85V Red, 1.95V Yellow-Green5mA Red, 5mA Yellow-Green115°, 140° Red, 115°, 140° Yellow-GreenSurface Mount626nm Red, 570nm Yellow-Green--0606 (1616 Metric)-1.60mm L x 1.50mm W0.80mm
BRPY1211C-TR,BRBG1211C-TR,BRPG1211C-TR.
BRPG1211C-TR
LED GREEN/RED DIFFUSED SMD
Stanley Electric Co
0
In Stock
1 : $0.63000
Cut Tape (CT)
4,000 : $0.16043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentWhiteDiffused6.4mcd Green, 11.7mcd RedRectangle with Flat Top1.10mm x 1.50mm2.1V Green, 1.7V Red20mA Green, 20mA Red168°, 139° Green, 150°, 140°, RedSurface Mount567nm Green, 647nm Red560nm Green, 660nm Red-0606 (1616 Metric)-1.60mm L x 1.50mm W0.80mm
BRPY1211C-TR,BRBG1211C-TR,BRPG1211C-TR.
BRBG1211C-TR
LED GREEN/RED DIFFUSED SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGreen, RedIndependentWhiteDiffused2.4mcd Green, 11.7mcd RedRectangle with Flat Top1.10mm x 1.50mm2.1V Green, 1.7V Red20mA Green, 20mA Red168°, 139° Green, 150°, 140°, RedSurface Mount558nm Green, 647nm Red555nm Green, 660nm Red-0606 (1616 Metric)-1.60mm L x 1.50mm W0.80mm
Showing
1 - 4
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.