Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SML-02 Series
SML-020MVTT86
LED GREEN/RED CLEAR 1210 SMD
Rohm Semiconductor
5,236
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.23937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentColorlessClear20mcd Green, 6.3mcd RedRectangle with Flat Top2.30mm x 2.10mm2.2V Green, 2V Red20mA Green, 20mA Red-Surface Mount-570nm Green, 650nm Red-1210 (3225 Metric)1210 (3025 Metric)3.00mm L x 2.50mm W1.50mm
SML-02 Series
SML-020PDTT87
LED GREEN/ORANGE CLEAR 1210 SMD
Rohm Semiconductor
6,147
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.28119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, OrangeIndependentColorlessClear4mcd Green, 10mcd OrangeRectangle with Flat Top2.30mm x 2.10mm2.2V Green, 2V Orange20mA Green, 20mA Orange-Surface Mount-555nm Green, 610nm Orange-1210 (3225 Metric)1210 (3025 Metric)3.00mm L x 2.50mm W1.50mm
SML-02 Series
SML-020MLTT87
LED GREEN/RED CLEAR 1210 SMD
Rohm Semiconductor
473
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.23072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentColorlessClear20mcd Green, 16mcd RedRectangle with Flat Top2.30mm x 2.10mm2.2V Green, 1.75V Red20mA Green, 20mA Red-Surface Mount-570nm Green, 660nm Red-1210 (3225 Metric)1210 (3025 Metric)3.00mm L x 2.50mm W1.50mm
SML-02 Series
SML-020MLTT86
LED GREEN/RED CLEAR 1210 SMD
Rohm Semiconductor
0
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.23216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentColorlessClear20mcd Green, 16mcd RedRectangle with Flat Top2.30mm x 2.10mm2.2V Green, 1.75V Red20mA Green, 20mA Red-Surface Mount-570nm Green, 660nm Red-1210 (3225 Metric)1210 (3025 Metric)3.00mm L x 2.50mm W1.50mm
SML-02 Series
SML-020MYTT87
LED GREEN/YELLOW CLEAR 1210 SMD
Rohm Semiconductor
47
In Stock
1 : $0.69000
Cut Tape (CT)
2,500 : $0.22351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, YellowIndependentColorlessClear20mcd Green, 6.3mcd YellowRectangle with Flat Top2.30mm x 2.10mm2.2V Green, 2.1V Yellow20mA Green, 20mA Yellow-Surface Mount-570nm Green, 585nm Yellow-1210 (3225 Metric)1210 (3025 Metric)3.00mm L x 2.50mm W1.50mm
SML-02 Series
SML-020MYTT86
LED GREEN/YELLOW CLEAR 1210 SMD
Rohm Semiconductor
0
In Stock
2,500 : $0.26244
Tape & Reel (TR)
Tape & Reel (TR)
ActiveGreen, YellowIndependentColorlessClear20mcd Green, 6.3mcd YellowRectangle with Flat Top2.30mm x 2.10mm2.2V Green, 2.1V Yellow20mA Green, 20mA Yellow-Surface Mount-570nm Green, 585nm Yellow-1210 (3225 Metric)1210 (3025 Metric)3.00mm L x 2.50mm W1.50mm
SML-02 Series
SML-020MDTT86
LED GREEN/ORANGE CLEAR 1210 SMD
Rohm Semiconductor
0
In Stock
2,500 : $0.28552
Tape & Reel (TR)
Tape & Reel (TR)
ActiveGreen, OrangeIndependentColorlessClear20mcd Green, 10mcd OrangeRectangle with Flat Top2.30mm x 2.10mm2.2V Green, 2V Orange20mA Green, 20mA Orange-Surface Mount-570nm Green, 610nm Orange-1210 (3225 Metric)1210 (3025 Metric)3.00mm L x 2.50mm W1.50mm
Showing
1 - 7
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.