LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,500 : $0.17150 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Green, Red | Independent | Colorless | Clear | 40mcd Green, 20mcd Red | Rectangle with Flat Top | 2.30mm x 2.10mm | 2.1V Green, 2.1V Red | 20mA Green, 20mA Red | - | Surface Mount | 572nm Green, 635nm Red | - | - | 1210 (3225 Metric) | 1210 (3025 Metric) | 3.00mm L x 2.50mm W | 1.50mm | |||
0 In Stock | 2,500 : $0.23072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Green, Red | Independent | Colorless | Clear | 20mcd Green, 6.3mcd Red | Rectangle with Flat Top | 2.30mm x 2.10mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | - | Surface Mount | - | 570nm Green, 650nm Red | - | 1210 (3225 Metric) | 1210 (3025 Metric) | 3.00mm L x 2.50mm W | 1.50mm | |||
61 In Stock | 1 : $1.81000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Blue, Red | Independent | Colorless | Clear | 140mcd Blue, 220mcd Red | Rectangle with Flat Top | 2.30mm x 2.10mm | 3.2V Blue, 2V Red | 20mA Blue, 20mA Red | - | Surface Mount | 470nm Blue, 624nm Red | - | - | 1210 (3225 Metric) | 1210 (3025 Metric) | 3.00mm L x 2.50mm W | 1.50mm |