Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LED RGB DIFF SIDE VIEW SMD R/A
MSL0101RGBW1
LED RGB DIFF SIDE VIEW SMD R/A
Rohm Semiconductor
0
In Stock
Active
Tape & Reel (TR)
ActiveRed, Green, Blue (RGB)IndependentWhiteDiffused700mcd Red, 1200mcd Green, 400mcd BlueRectangle with Flat Top5.40mm x 1.60mm2.1V Red, 3.3V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount, Right Angle624nm Red, 527nm Green, 470nm Blue--7-SMD, Flat LeadSide View LED6.40mm L x 2.15mm W2.15mm
MSL0101RGBU1
MSL0101RGBU1
LED RGB DIFFUSED 2709 SMD R/A
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteRed, Green, Blue (RGB)IndependentWhiteDiffused700mcd Red, 1200mcd Green, 400mcd BlueRectangle with Flat Top5.40mm x 1.60mm2.1V Red, 3.3V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount, Right Angle624nm Red, 527nm Green, 470nm Blue--7-SMD, Flat Lead2709 (6922 Metric)6.90mm L x 2.20mm W2.15mm
Showing
1 - 2
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.