LED Indication - Discrete

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Lens Color
-White
Lens Transparency
-Diffused
Millicandela Rating
450mcd Red, 1100mcd Green, 250mcd Blue533mcd Red, 840mcd Green, 268mcd Blue675mcd Red, 1055mcd Green, 337mcd Blue675mcd Red, 1350mcd Green, 268mcd Blue710mcd Red, 1450mcd Green, 310mcd Blue730mcd Red, 1150mcd Green, 365mcd Blue758mcd Red, 1260mcd Green, 252mcd Blue758mcd Red, 1570mcd Green, 337mcd Blue
Voltage - Forward (Vf) (Typ)
2V Red, 3.1V Green, 3.1V Blue2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 15mA Green, 15mA Blue20mA Red, 20mA Green, 20mA Blue
Wavelength - Dominant
622nm Red, 528nm Green, 468nm Blue622nm Red, 529nm Green, 469nm Blue622nm Red, 530nm Green, 468nm Blue622nm Red, 530nm Green, 473nm Blue-
Package / Case
4-LCC (J-Lead)4-PLCC
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
40,395
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.38800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)Common Anode--710mcd Red, 1450mcd Green, 310mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 528nm Green, 468nm Blue--4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
2,000
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.37900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)Common Anode--758mcd Red, 1260mcd Green, 252mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount---4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Check Lead Time
2,000 : $0.37000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)Common Anode--758mcd Red, 1570mcd Green, 337mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount---4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
CLV1A Series
CLV1L-FKB-CHMMQEHBB7673673
LED RGB DIFFUSED 4PLCC SMD
CreeLED, Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteRed, Green, Blue (RGB)Common AnodeWhiteDiffused450mcd Red, 1100mcd Green, 250mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 15mA Green, 15mA Blue-Surface Mount622nm Red, 529nm Green, 469nm Blue--4-LCC (J-Lead)4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyRed, Green, Blue (RGB)Common Anode--533mcd Red, 840mcd Green, 268mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 530nm Green, 468nm Blue--4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyRed, Green, Blue (RGB)Common Anode--533mcd Red, 840mcd Green, 268mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 530nm Green, 473nm Blue--4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyRed, Green, Blue (RGB)Common Anode--675mcd Red, 1055mcd Green, 337mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 530nm Green, 468nm Blue--4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyRed, Green, Blue (RGB)Common Anode--675mcd Red, 1055mcd Green, 337mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 530nm Green, 473nm Blue--4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyRed, Green, Blue (RGB)Common Anode--730mcd Red, 1150mcd Green, 365mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 530nm Green, 473nm Blue--4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteRed, Green, Blue (RGB)Common Anode--675mcd Red, 1350mcd Green, 268mcd BlueRound with Flat Top-2V Red, 3.1V Green, 3.1V Blue20mA Red, 15mA Green, 15mA Blue-Surface Mount622nm Red, 528nm Green, 468nm Blue--4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
Showing
of 10

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.