LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
30,514
In Stock
1 : $0.53000
Cut Tape (CT)
1,500 : $0.14544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
-
-
2300mcd
Round with Flat Top
2.40mm Dia
2.3V
50mA
120°
Surface Mount
589nm
591nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Yellow
Standard
-
-
2300mcd
Round with Flat Top
2.40mm Dia
2.3V
50mA
120°
Surface Mount
589nm
591nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.