LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
12,755
In Stock
1 : $1.97000
Cut Tape (CT)
4,000 : $0.64723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber, Green
Independent
White
Diffused
8mcd Amber, 15mcd Green
Rectangle with Flat Top
1.60mm x 0.80mm
2.2V Amber, 2.2V Green
20mA Amber, 20mA Green
120°
Surface Mount
-
605nm Amber, 570nm Green
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.50mm
0
In Stock
4,000 : $0.23684
Bulk
-
Bulk
Obsolete
Green, Yellow
Independent
White
Diffused
15mcd Green, 8mcd Yellow
Rectangle with Flat Top
1.60mm x 0.80mm
2.2V Green, 2.1V Yellow
20mA Green, 20mA Yellow
120°
Surface Mount
-
570nm Green, 589nm Yellow
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.50mm
0
In Stock
Obsolete
-
Bulk
Obsolete
Green, Red
Independent
White
Diffused
15mcd Green, 8mcd Red
Rectangle with Flat Top
1.60mm x 0.80mm
2.2V Green, 2.1V Red
20mA Green, 20mA Red
120°
Surface Mount
-
570nm Green, 630nm Red
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.50mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.