LED Indication - Discrete

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Millicandela Rating
13mcd18mcd20mcd
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
9,358
In Stock
1 : $0.49000
Cut Tape (CT)
1,500 : $0.13635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
20mcd
Round with Flat Top
2.40mm Dia
2.2V
10mA
120°
Surface Mount
569nm
565nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
8,091
In Stock
1 : $0.49000
Cut Tape (CT)
1,500 : $0.13635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
13mcd
Round with Flat Top
2.40mm Dia
2.2V
10mA
120°
Surface Mount
569nm
565nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
7,640
In Stock
1 : $0.49000
Cut Tape (CT)
8,000 : $0.11363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
20mcd
Round with Flat Top
2.40mm Dia
2.2V
10mA
120°
Surface Mount
569nm
565nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
2,571
In Stock
1 : $0.49000
Cut Tape (CT)
1,500 : $0.13635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
18mcd
Round with Flat Top
2.40mm Dia
2.2V
10mA
120°
Surface Mount
569nm
565nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
2,905
In Stock
1 : $0.49000
Cut Tape (CT)
8,000 : $0.11363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
13mcd
Round with Flat Top
2.40mm Dia
2.2V
10mA
120°
Surface Mount
569nm
565nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
-
Clear
18mcd
Round with Flat Top
2.40mm Dia
2.2V
10mA
120°
Surface Mount
569nm
565nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.