LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
Common AnodeIndependent
Millicandela Rating
270mcd Red, 950mcd Green, 230mcd Blue750mcd Red, 1700mcd Green, 400mcd Blue800mcd Red, 1300mcd Green, 350mcd Blue
Lens Style
Round with Flat TopSquare with Flat Top
Lens Size
2.40mm Dia2.44mm4.00mm Dia
Current - Test
20mA Red, 20mA Green, 20mA Blue-
Package / Case
6-PLCC6-SMD, J-Lead1411 (3528 Metric)
Supplier Device Package
6-PLCC3528
Size / Dimension
3.20mm L x 2.80mm W3.50mm L x 2.80mm W5.00mm L x 5.00mm W
Height (Max)
1.80mm1.85mm2.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
150141M173100
150141M173100
LED RGB CLEAR 3528 SMD
Würth Elektronik
18,507
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.35500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
270mcd Red, 950mcd Green, 230mcd Blue
Round with Flat Top
2.40mm Dia
2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
1411 (3528 Metric)
3528
3.50mm L x 2.80mm W
2.10mm
150505M173300
150505M173300
LED RGB CLEAR 6PLCC SMD
Würth Elektronik
13,874
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.34600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
800mcd Red, 1300mcd Green, 350mcd Blue
Round with Flat Top
4.00mm Dia
2V Red, 3.2V Green, 3.2V Blue
-
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
6-SMD, J-Lead
6-PLCC
5.00mm L x 5.00mm W
1.80mm
150352M173300
150352M173300
LED RGB CLEAR 6PLCC SMD
Würth Elektronik
6,215
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.37500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
750mcd Red, 1700mcd Green, 400mcd Blue
Square with Flat Top
2.44mm
2V Red, 3.2V Green, 3.2V Blue
-
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
6-PLCC
6-PLCC
3.20mm L x 2.80mm W
1.85mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.