LED Indication - Discrete

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Color
AmberGreenRed
Millicandela Rating
11.2mcd15mcd90mcd
Voltage - Forward (Vf) (Typ)
1.6V1.9V2.2V
Wavelength - Peak
570nm595nm637nm660nm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
16,065
In Stock
1 : $1.24000
Cut Tape (CT)
4,000 : $0.41642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
-
Diffused
90mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.9V
20mA
170°
Surface Mount
-
595nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
27,807
In Stock
1 : $1.16000
Cut Tape (CT)
4,000 : $0.38956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Diffused
11.2mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.6V
20mA
170°
Surface Mount
-
660nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
30,274
In Stock
1 : $1.92000
Cut Tape (CT)
4,000 : $0.68750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Diffused
90mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.9V
20mA
170°
Surface Mount
-
637nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
0
In Stock
12,000 : $0.14317
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Green
Standard
-
Diffused
15mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.2V
20mA
170°
Surface Mount
-
570nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.