LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Lens Color
-White
Lens Transparency
-Diffused
Millicandela Rating
710mcd Red, 1250mcd Green, 240mcd Blue840mcd Red, 1350mcd Green, 248mcd Blue878mcd Red, 1405mcd Green, 268mcd Blue
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.7V Green, 3V Blue2.1V Red, 3V Green, 3V Blue
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
17,470
In Stock
1 : $0.48000
Cut Tape (CT)
6,500 : $0.37000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)Independent--878mcd Red, 1405mcd Green, 268mcd BlueRectangle with Flat Top-2.1V Red, 2.7V Green, 3V Blue15mA Red, 10mA Green, 10mA Blue-Surface Mount622nm Red, 530nm Green, 470nm Blue--6-SMD, J-Lead6-PLCC2.80mm L x 2.80mm W2.60mm
CLY6D-FKC-CK1N1D1BB7D3D3
CLY6D-FKC-CK1N1D1BB7D3D3
LED RGB DIFFUSED 6PLCC SMD
CreeLED, Inc.
0
In Stock
Check Lead Time
1 : $0.45000
Cut Tape (CT)
6,500 : $0.34800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)IndependentWhiteDiffused710mcd Red, 1250mcd Green, 240mcd BlueRectangle with Flat Top-2.1V Red, 3V Green, 3V Blue15mA Red, 10mA Green, 10mA Blue-Surface Mount622nm Red, 530nm Green, 470nm Blue--6-SMD, J-Lead6-PLCC2.80mm L x 2.80mm W2.60mm
0
In Stock
Check Lead Time
6,500 : $0.33300
Tape & Reel (TR)
Tape & Reel (TR)
ActiveRed, Green, Blue (RGB)Independent--840mcd Red, 1350mcd Green, 248mcd BlueRectangle with Flat Top-2.1V Red, 2.7V Green, 3V Blue15mA Red, 10mA Green, 10mA Blue-Surface Mount622nm Red, 530nm Green, 470nm Blue--6-SMD, J-Lead6-PLCC2.80mm L x 2.80mm W2.60mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.