LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0
In Stock
Obsolete
-
Bulk
Obsolete
Green
Standard
-
Diffused
8mcd
Rectangle with Flat Top
7.23mm x 2.41mm
2.2V
20mA
110°
Through Hole
565nm
-
-
Radial
-
7.24mm L x 2.42mm W
7.67mm
LED RED DIFFUSED T-1 3/4 T/H
LED RED DIFFUSED T-1 3/4 T/H
Visual Communications Company - VCC
0
In Stock
Obsolete
-
Bulk
Obsolete
Red
Standard
-
Diffused
12mcd
Rectangle with Flat Top
7.23mm x 2.41mm
2V
20mA
110°
Through Hole
700nm
-
-
Radial
T-1 3/4
-
8.61mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.