LED Indication - Discrete

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRedWhiteYellow
Lens Color
ColorlessYellow
Millicandela Rating
35mcd100mcd162mcd280mcd
Voltage - Forward (Vf) (Typ)
2V3V
Viewing Angle
110°120°
Wavelength - Dominant
469nm571nm590nm625nm-
Wavelength - Peak
469nm571nm590nm625nm-
Height (Max)
0.90mm1.20mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
48,437
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.04853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.20mm
2V
20mA
120°
Surface Mount
571nm
571nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.20mm
8,730
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.07500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
Colorless
Clear
162mcd
Rectangle with Flat Top
1.40mm x 1.20mm
2V
20mA
120°
Surface Mount
590nm
590nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
10,986
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.13332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
Colorless
Clear
100mcd
Rectangle with Flat Top
1.40mm x 1.20mm
2V
20mA
120°
Surface Mount
625nm
625nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
3,982
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.13332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
Colorless
Clear
100mcd
Rectangle with Flat Top
1.40mm x 1.20mm
3V
20mA
120°
Surface Mount
469nm
469nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
17,251
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.18180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
Yellow
Clear
280mcd
Rectangle with Flat Top
1.40mm x 1.20mm
3V
20mA
110°
Surface Mount
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.