LED Indication - Discrete

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRedYellow
Millicandela Rating
40mcd70mcd80mcd110mcd200mcd
Voltage - Forward (Vf) (Typ)
2V2.1V3.2V3.3V
Wavelength - Dominant
470nm525nm573nm589nm624nm
Wavelength - Peak
465nm520nm575nm591nm632nm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
156125BS57000
156125BS57000
LED BLUE DIFF 1205 SMD BOT ENT
Würth Elektronik
30,100
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.26300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
-
Diffused
80mcd
Square with Flat Top
1.20mm
3.2V
20mA
160°
Surface Mount, Bottom Entry
470nm
465nm
-
1205 (3212 Metric)
1205
3.20mm L x 1.20mm W
1.20mm
3212 Metric (square top)
156125RS57000
LED RED DIFF 1205 SMD BOTTOM ENT
Würth Elektronik
24,309
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.26300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
-
Diffused
110mcd
Square with Flat Top
1.20mm
2V
20mA
160°
Surface Mount, Bottom Entry
624nm
632nm
-
1205 (3212 Metric)
1205
3.20mm L x 1.20mm W
1.20mm
3212 Metric (square top)
156125VS57000
LED GREEN DIFF 1205 SMD BOT ENT
Würth Elektronik
10,064
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.26300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
Diffused
40mcd
Square with Flat Top
1.20mm
2V
20mA
160°
Surface Mount, Bottom Entry
573nm
575nm
-
1205 (3212 Metric)
1205
3.20mm L x 1.20mm W
1.20mm
156125GS57000
156125GS57000
LED GREEN DIFF 1205 SMD BOT ENT
Würth Elektronik
4,918
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.26300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
Diffused
200mcd
Square with Flat Top
1.20mm
3.3V
20mA
160°
Surface Mount, Bottom Entry
525nm
520nm
-
1205 (3212 Metric)
1205
3.20mm L x 1.20mm W
1.20mm
3212 Metric (square top)
156125YS57000
LED YELLOW DIFF 1205 SMD BOT ENT
Würth Elektronik
4,838
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.26300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
-
Diffused
70mcd
Square with Flat Top
1.20mm
2.1V
20mA
160°
Surface Mount, Bottom Entry
589nm
591nm
-
1205 (3212 Metric)
1205
3.20mm L x 1.20mm W
1.20mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.