LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
CL-505S-X-SD-T
CL-505S-X-SD-T
LED RGB SMD 1.0 X 1.0
Citizen
7,705
In Stock
1 : $0.93000
Cut Tape (CT)
5,000 : $0.24615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
-
40mcd Red, 220mcd Green, 65mcd Blue
Square with Flat Top
1.00mm
1.85V Red, 2.7V Green, 2.75V Blue
5mA Red, 5mA Green, 5mA Blue
-
Surface Mount
615nm Red, 530nm Green, 470nm Blue
-
-
0404 (1010 Metric)
-
1.00mm L x 1.00mm W
0.26mm
MFG_CL-505S-RGW-SD-T
CL-505S-RGW-SD-T
LED GREEN/RED/WHITE 0404 SMD
Citizen
4,722
In Stock
1 : $0.93000
Cut Tape (CT)
5,000 : $0.24199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red, White
Common Anode
-
-
220mcd Green, 40mcd Red, 220mcd White
Square with Flat Top
1.00mm
2.7V Green, 1.85V Red, 2.75V White
5mA Green, 5mA Red, 5mA White
-
Surface Mount
530nm Green, 618nm Red
-
-
0404 (1010 Metric)
0404
1.00mm L x 1.00mm W
0.26mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.