LED Indication - Discrete

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
OrangeRedYellowYellow-Green
Configuration
-Standard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
60mcd100mcd160mcd180mcd200mcd
Voltage - Forward (Vf) (Typ)
2V2.1V
Wavelength - Dominant
571nm587nm590nm605nm615nm630nm
Supplier Device Package
0603 (1608 Metric)1608 (0603)
Height (Max)
0.65mm-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SML-D12x8(C)
SML-D14VWT86AAS
LED RED DIFFUSED 0603 SMD
Rohm Semiconductor
18,871
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardWhiteDiffused100mcdRectangle with Flat Top1.20mm x 0.80mm2V20mA-Surface Mount630nm--0603 (1608 Metric)0603 (1608 Metric)1.60mm L x 0.80mm W-
SML-D14xWT86A
SML-D14U2WT86A
LED RED CLEAR 1608 SMD
Rohm Semiconductor
16,452
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.12332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed-ColorlessClear160mcdRectangle with Flat Top1.20mm x 0.80mm2V20mA-Surface Mount615nm--0603 (1608 Metric)1608 (0603)1.60mm L x 0.80mm W0.65mm
SML-D14xWT86A
SML-D14YWT86A
LED YELLOW CLEAR 1608 SMD
Rohm Semiconductor
2,065
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.09999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellow-ColorlessClear200mcdRectangle with Flat Top1.20mm x 0.80mm2.1V20mA-Surface Mount590nm--0603 (1608 Metric)1608 (0603)1.60mm L x 0.80mm W0.65mm
SML-D14xWT86A
SML-D14DWT86A
LED ORANGE CLEAR 1608 SMD
Rohm Semiconductor
1,335
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.11499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOrange-ColorlessClear200mcdRectangle with Flat Top1.20mm x 0.80mm2V20mA-Surface Mount605nm--0603 (1608 Metric)1608 (0603)1.60mm L x 0.80mm W0.65mm
SML-D14xWT86A
SML-D14MWT86A
LED YLW-GRN CLEAR 1608 SMD
Rohm Semiconductor
788
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.09999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellow-Green-ColorlessClear60mcdRectangle with Flat Top1.20mm x 0.80mm2.1V20mA-Surface Mount571nm--0603 (1608 Metric)1608 (0603)1.60mm L x 0.80mm W0.65mm
SML-D14xWT86A
SML-D14WWT86A
LED YELLOW CLEAR 1608 SMD
Rohm Semiconductor
341
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.09999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellow-ColorlessClear180mcdRectangle with Flat Top1.20mm x 0.80mm2.1V20mA-Surface Mount587nm--0603 (1608 Metric)1608 (0603)1.60mm L x 0.80mm W0.65mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.