LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
Common AnodeIndependent
Millicandela Rating
200mcd Red, 400mcd Green, 60mcd Blue350mcd Red, 750mcd Green, 120mcd Blue800mcd Red, 1900mcd Green, 400mcd Blue
Lens Style
Oval with Flat TopSquare with Flat Top
Package / Case
4-SMD, J-Lead6-SMD, J-Lead0606 (1616 Metric)
Supplier Device Package
4-SMD6-PLCC0606
Size / Dimension
1.60mm L x 1.70mm W2.00mm L x 2.20mm W2.74mm L x 2.84mm W
Height (Max)
1.70mm2.00mm2.55mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SFTD _Series
150282M153310
LED RGB DIFFUSED 6PLCC SMD
Würth Elektronik
20,695
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.34900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
-
Diffused
800mcd Red, 1900mcd Green, 400mcd Blue
Square with Flat Top
-
2V Red, 3.2V Green, 3.2V Blue
20mA
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
6-SMD, J-Lead
6-PLCC
2.74mm L x 2.84mm W
2.55mm
WL-SFTD _Series
150161M153130
LED RGB DIFFUSED 0606 SMD
Würth Elektronik
7,961
In Stock
1 : $0.55000
Cut Tape (CT)
10,000 : $0.34900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
Diffused
200mcd Red, 400mcd Green, 60mcd Blue
Oval with Flat Top
-
2V Red, 3.2V Green, 3.2V Blue
20mA
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
0606 (1616 Metric)
0606
1.60mm L x 1.70mm W
1.70mm
WL-SFTD _Series
150202M153130
LED RGB DIFFUSED 4SMD
Würth Elektronik
1,321
In Stock
1 : $0.55000
Cut Tape (CT)
8,000 : $0.34900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
Diffused
350mcd Red, 750mcd Green, 120mcd Blue
Oval with Flat Top
-
2V Red, 3.2V Green, 3.2V Blue
20mA
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
4-SMD, J-Lead
4-SMD
2.00mm L x 2.20mm W
2.00mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.